3RT1955-5XJ41 | Siemens
Change drive, 24-110 VDC for 3RT105.-.X..-0LA2/3RT145.-.X..-0LA2 DC72Vx(0.7-1.25), 3RT1955-5XJ41
Order No.: 27H3846
EAN: 4047621023052
MPN:
3RT1955-5XJ41
3RT19555XJ41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.2592 € *
Standard delivery time from the manufacturer is: 5 Weeks
Withdrawable drive for 3RT105.-.X..-0LA2 or 3RT145.-.X..-0LA2 72 V DC x(0.7-1.25) Supply voltage PLC input 24...110 V DC Screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Version | 24-110 VDC | |
| Suitable for | 3RT105.-.X..-0LA2/3RT145.-.X..-0LA2 DC72Vx(0.7-1.25) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |