3RT1955-5NB31 | Siemens
Change drive for 3RT105/3RT145, 3RT1955-5NB31
Order No.: 80P9073
EAN: 4011209505612
MPN:
3RT1955-5NB31
3RT19555NB31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.3373 € *
Standard delivery time from the manufacturer is: On Request
Withdrawable drive for contactors 3RT105, 3RT145 AC (50..60 Hz) / DC operation, 21 .. 27.3 V Operating mechanism: electronic with PLC input 24 V DC Screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Suitable for | 3RT105/3RT145 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead titanium zirconium oxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |