3RT1955-5AP31-0ST0 | Siemens
Change drive, 220-240 V AC/DC for 3RT105, 3RT1955-5AP31-0ST0
Order No.: 27H3840
EAN: 4011209845053
MPN:
3RT1955-5AP31-0ST0
3RT19555AP310ST0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
396.5794 € *
Standard delivery time from the manufacturer is: On Request
Withdrawable drive for contactors 3RT105 AC (50...60 Hz) / DC operation, 220 ... 240 V Operating mechanism: Standard,economy circuit Screw terminal Reduced break time 20 ms Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change drive | |
| Version | 220-240 V AC/DC | |
| Suitable for | 3RT105 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |