3RH2924-1GP11 | Siemens
Coupling link, 24 VDC for 3RT2, 3RH2924-1GP11
Order No.: 27H3223
EAN: 4011209740389
MPN:
3RH2924-1GP11
3RH29241GP11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3873 € *
Standard delivery time from the manufacturer is: On Request
Coupling link 24 V DC, screw terminal, for mounting on coil connections of the contactors 3RT2.2 connection B1/B2 for 1 NO Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling link | |
| Version | 24 VDC | |
| Suitable for | 3RT2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |