3RH2914-1GP11 | Siemens
Coupling link, 24 VDC for 3RT2/3RH2, 3RH2914-1GP11
Order No.: 27H3215
EAN: 4011209953291
MPN:
3RH2914-1GP11
3RH29141GP11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.3873 € *
Standard delivery time from the manufacturer is: On Request
Coupling link 24 V DC, screw terminal, for front-side mounting to contactors 3RT2 and auxiliary contactors 3RH2 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling link | |
| Version | 24 VDC | |
| Suitable for | 3RT2/3RH2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |