6AV7674-1MG50-0AA0 | Siemens
Vandal-proof pushbutton, 2 pole, unlit , 0.1 A/24 VDC, mounting Ø 22.3 mm, IP65, 6AV7674-1MG50-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8601 € *
Standard delivery time from the manufacturer is: On Request
6AV76741MG500AA0, Siemens
Safety pushbutton for Extension Units, safety operator control, 2 NO contacts Pushbutton with 6 attachments (red, yellow, green, blue, white, black).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Breaking capacity | 0.1 A/24 VDC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Design | round | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |