6AV7674-1MG00-0AA0 | Siemens
Vandal-proof pushbutton, 2 pole, illuminated , 0.1 A/24 VDC, mounting Ø 22.3 mm, IP65, 6AV7674-1MG00-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9788 € *
Standard delivery time from the manufacturer is: On Request
6AV76741MG000AA0, Siemens
Illuminated push-button for Extension Units, 22 mm, round, plastic, momentary contact type with integrated white LED, with 6 color filters(colorless, red, yellow, green, blue, black), 1 NO contact and 1 NC contact, without inscription (including printed-circuit board and contact module).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Breaking capacity | 0.1 A/24 VDC | |
| illuminated | Yes | |
| Printed | No | |
| Vandal-proof | Yes | |
| Design | round | |
| Installation diameter | 22.3 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |