6AV7674-1MB00-0AA0 | Siemens

Vandal-proof pushbutton, 1 pole, illuminated  (red), 0.1 A/24 VDC, mounting Ø 22.3 mm, IP65, 6AV7674-1MB00-0AA0

Order No.: 70P4193
EAN: 4047623407010
MPN:
6AV7674-1MB00-0AA0
6AV76741MB000AA0
Series: SIMATIC HMI
6AV7674-1MB00-0AA0 Siemens Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.9788 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.9788 €

6AV76741MB000AA0, Siemens

Illuminated push-button for Extension Units, 22 mm, round, plastic, momentary contact type with integrated white LED, with 6 color filters (colorless, red, yellow, green, blue- black), 1 NO contact, without inscription (including printed-circuit board and contact module).

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Breaking capacity 0.1 A/24 VDC
illuminated Yes
Farbe der Beleuchtung red
Printed No
Vandal-proof Yes
Design round
Installation diameter 22.3 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes