3SU1200-0KB10-0AA0 | Siemens
Vandal-proof pushbutton, black, unlit , mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1200-0KB10-0AA0
Order No.: 81P7076
EAN: 4047621055022
MPN:
3SU1200-0KB10-0AA0
3SU12000KB100AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.6135 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 3SU1200-0KB10-0AA0, SIEMENS
Pushbutton, compact, with extended stroke (12 mm), 22 mm, round, plastic, black, pushbutton, raised, momentary contact type, with holder, with extension plunger, with label holder, Frame bottomsquare, with labeling plate 12.5 mm x 27 mm, black, with inscription: Reset Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Design | round | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |