3SU1200-0EB20-0AA0 | Siemens
Vandal-proof pushbutton, red, unlit , mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1200-0EB20-0AA0
Order No.: 81P7072
EAN: 4011209973886
MPN:
3SU1200-0EB20-0AA0
3SU12000EB200AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 3SU1200-0EB20-0AA0, SIEMENS
Pushbutton, compact, with extended stroke (12 mm), 22 mm, round, plastic, red, pushbutton, flat, momentary contact type, with holder Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | red | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| Installation diameter | 22.3 mm | |
| Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |