3SU1153-0AB40-3FA0 | Siemens

Vandal-proof pushbutton, green, illuminated  (green), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1153-0AB40-3FA0

Order No.: 81P7032
EAN: 4011209959071
MPN:
3SU1153-0AB40-3FA0
3SU11530AB403FA0
3SU1153-0AB40-3FA0 Siemens Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.9554 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.9554 €

Illuminated pushbutton, 3SU1153-0AB40-3FA0, SIEMENS

Illuminated pushbutton, 22 mm, round, metal, shiny, green, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 110 V AC, Spring-type terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour green
illuminated Yes
Farbe der Beleuchtung green
Printed No
Vandal-proof Yes
Connection spring connection
Design round
Installation diameter 22.3 mm
Protection class IP20/IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
RoHS conform Yes
SVHC free No