3SU1153-0AB20-3CA0 | Siemens
Vandal-proof pushbutton, red, illuminated (red), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1153-0AB20-3CA0
Order No.: 81P7023
EAN: 4011209956391
MPN:
3SU1153-0AB20-3CA0
3SU11530AB203CA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.648 € *
Standard delivery time from the manufacturer is: On Request
Illuminated pushbutton, 3SU1153-0AB20-3CA0, SIEMENS
Illuminated pushbutton, 22 mm, round, metal, shiny, red, pushbutton, flat, momentary contact type, with holder, 1 NC, LED module with integrated LED 110 V AC, Spring-type terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | red | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | spring connection | |
| Design | round | |
| Installation diameter | 22.3 mm | |
| Protection class | IP20/IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| RoHS conform | Yes |
| SVHC free | No |