3SU1150-0AB10-3BA0 | Siemens

Vandal-proof pushbutton, black, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB10-3BA0

Order No.: 81P6958
EAN: 4011209958357
MPN:
3SU1150-0AB10-3BA0
3SU11500AB103BA0
3SU1150-0AB10-3BA0 Siemens Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0253 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.0253 €

Pushbutton, 3SU1150-0AB10-3BA0, SIEMENS

Pushbutton, 22 mm, round, metal, shiny, black, pushbutton, flat, momentary contact type, 1 NO, Spring-type terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour black
illuminated No
Printed No
Vandal-proof Yes
Connection spring connection
Design round
Installation diameter 22.3 mm
Protection class IP20/IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes