3SU1102-0AB70-1BA0 | Siemens

Vandal-proof pushbutton, clear, illuminated  (white), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1102-0AB70-1BA0

Order No.: 81P6907
EAN: 4011209957206
MPN:
3SU1102-0AB70-1BA0
3SU11020AB701BA0
3SU1102-0AB70-1BA0 Siemens Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.6278 € *
Available: 5 pcs.
Total Price:
37.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.6278 €

Illuminated pushbutton, 3SU1102-0AB70-1BA0, SIEMENS

Illuminated pushbutton, 22 mm, round, plastic, clear, pushbutton, flat, momentary contact type, with holder, 1 NO, LED module with integrated LED 24 V AC/DC, screw terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour clear
illuminated Yes
Farbe der Beleuchtung white
Printed No
Vandal-proof Yes
Connection screw connection
Design round
Installation diameter 22.3 mm
Protection class IP20/IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead monoxide (lead oxide) | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
RoHS conform Yes
SVHC free No