3SU1100-0BB10-1CA0 | Siemens
Vandal-proof pushbutton, black, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1100-0BB10-1CA0
Order No.: 81P6881
EAN: 4011209956834
MPN:
3SU1100-0BB10-1CA0
3SU11000BB101CA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9063 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 3SU1100-0BB10-1CA0, SIEMENS
Pushbutton, 22 mm, round, plastic, black, pushbutton, raised, momentary contact type, with holder 1 NC, screw terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | black | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| Installation diameter | 22.3 mm | |
| Protection class | IP20/IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |