3SB2206-0AE01 | Siemens

Pushbutton, green, illuminated , mounting Ø 16 mm, IP65, 3SB2206-0AE01

Order No.: 81P6615
EAN: 4011209028197
MPN:
3SB2206-0AE01
3SB22060AE01
3SB2206-0AE01 Siemens Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7135 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.7135 €

Illuminated pushbutton, 3SB2206-0AE01, SIEMENS

Illuminated pushbutton, 16 mm, round, plastic, green, pushbutton, flat, 1 NO, Lampholder W2 x 4.6 d, Illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour green
illuminated Yes
Printed No
Vandal-proof No
Design round
Installation diameter 16 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes