3SB2202-0AF01 | Siemens
Pushbutton, blue, unlit , mounting Ø 16 mm, IP65, 3SB2202-0AF01
Order No.: 81P6604
EAN: 4011209092570
MPN:
3SB2202-0AF01
3SB22020AF01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: On Request
Pushbutton, 3SB2202-0AF01, SIEMENS
Pushbutton, 16 mm, round, plastic, blue, pushbutton, flat, 1 NO Pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | blue | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Design | round | |
| Installation diameter | 16 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |