3SB2202-0AB01 | Siemens

Pushbutton, black, unlit , mounting Ø 16 mm, IP65, 3SB2202-0AB01

Order No.: 81P6601
EAN: 4011209028036
MPN:
3SB2202-0AB01
3SB22020AB01
3SB2202-0AB01 Siemens Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.1082 €

Pushbutton, 3SB2202-0AB01, SIEMENS

Pushbutton, 16 mm, round, plastic, black, pushbutton, flat, 1 NO Pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.

Technical specifications
Filter Property Value
Latching switching function groping
Actuator colour black
illuminated No
Printed No
Vandal-proof No
Design round
Installation diameter 16 mm
Protection class IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes