3SE6627-2CA01 | Siemens
Reed switche, magnet, surface mounting, 2 Form B (N/C) /1 Form B (N/C), 10 W, 30 V (DC), 400 mA, 3SE6627-2CA01
Order No.: 80P7933
EAN: 4047621002651
MPN:
3SE6627-2CA01
3SE66272CA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.9361 € *
Standard delivery time from the manufacturer is: On Request
Magnetically-operated switch, 3SE6627-2CA01, SIEMENS
Magnetically-operated switch, contact block 25 x 88 mm for door hinge on the right contacts: safety contacts 2 NC, signaling contact 1 NC (31-32), with 8 mm latching connection connector 6-pole, without LED, the matching solenoid 3SE6714-2CA or offset by 90° 3SE6724-2CA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | magnet | |
| Latching switching function | 2 Form B (N/C) /1 Form B (N/C) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 30 V | |
| switching current | 400 mA | |
| Detecting distance | 7-17 mm | |
| Assembly | surface mounting | |
| Connection | plug | |
| Degree of protection (IP) | IP67 | |
| Length | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |