3SE6617-3CA04 | Siemens
Reed switche, magnet, surface mounting, 2 Form B (N/C) /1 Form B (N/C), 10 W, 75 V (DC), 400 mA, 3SE6617-3CA04
Order No.: 80P7930
EAN: 4047621002705
MPN:
3SE6617-3CA04
3SE66173CA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.5125 € *
Standard delivery time from the manufacturer is: On Request
Magnet switch, 3SE6617-3CA04, SIEMENS
Magnet switch, Switching element, rectangular small 26 x 36 mm, for door hinge Left, Contact elements: Safety contacts 2 NC Signaling contact 1 NC with 3 m connecting cable without LED, the matching solenoid 3SE6714-3CA solenoid 3SE6714-3CA or offset by 90° 3SE6724-3CA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | magnet | |
| Latching switching function | 2 Form B (N/C) /1 Form B (N/C) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 75 V | |
| switching current | 400 mA | |
| Detecting distance | 5-15 mm | |
| Assembly | surface mounting | |
| Connection | cable, PVC, 3 m | |
| Degree of protection (IP) | IP67 | |
| Length | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |