3SE6606-2BA04 | Siemens

Reed switche, magnet, surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 250 mA, 3SE6606-2BA04

Order No.: 80P7924
EAN: 4011209938076
MPN:
3SE6606-2BA04
3SE66062BA04
3SE6606-2BA04 Siemens Proximity Switches, Reed switches Image 1
3SE6606-2BA04 Siemens Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.9996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
120.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.9996 €

Magnet switch, 3SE6606-2BA04, SIEMENS

Magnet switch, Contact block 25 x 88 mm 2 NC+1 NO Connecting cable 3 m LIYY, 6 x 0.25 mm² Required solenoid 3SE6704-2BA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.

Technical specifications
Filter Property Value
Product type reed switche
Version magnet
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Breaking capacity 3 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 100 V
switching current 250 mA
Detecting distance 5-15 mm
Assembly surface mounting
Connection cable, PVC, 3 m
Degree of protection (IP) IP67
Length 88 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes