3SE6605-2BA | Siemens
Reed switche, magnet, surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 10 W, 100 V (DC), 400 mA, 3SE6605-2BA
Order No.: 80P7920
EAN: 4011209398627
MPN:
3SE6605-2BA
3SE66052BA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6566 € *
Standard delivery time from the manufacturer is: On Request
Magnetically-operated switch, 3SE6605-2BA, SIEMENS
Magnetically-operated switch, contact block, rectangular large 25 x 88 mm, contacts 1 NC/1 NO, with 3 m cable. required solenoid 3SE6704-2BA or with increased operating distance 8 mm 3SE6701-2BA. Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed switche | |
| Version | magnet | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 100 V | |
| Switching Voltage (AC) | 100 V | |
| switching current | 400 mA | |
| Detecting distance | 5-15 mm | |
| Assembly | surface mounting | |
| Connection | cable, PVC, 3 m | |
| Degree of protection (IP) | IP67 | |
| Length | 88 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |