3SE6605-1BA02 | Siemens

Reed switche, magnet, surface mounting, 1 Form A (N/O) + 1 Form B (N/C), 10 W, 100 V (DC), 400 mA, 3SE6605-1BA02

Order No.: 80P7919
EAN: 4011209642713
MPN:
3SE6605-1BA02
3SE66051BA02
3SE6605-1BA02 Siemens Proximity Switches, Reed switches Image 1
3SE6605-1BA02 Siemens Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.9996 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
120.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.9996 €

Magnetically-operated switch, 3SE6605-1BA02, SIEMENS

Magnetically-operated switch, contact block, round M30 contacts 1 NC/1 NO with M12 plug 4-pole Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14. Required solenoid 3SE6704-1BA. coupling with connection cable 5 m 3SX5601-3SB54 Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.

Technical specifications
Filter Property Value
Product type reed switche
Version magnet
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Breaking capacity 10 W
Switching Voltage (DC) 100 V
Switching Voltage (AC) 100 V
switching current 400 mA
Detecting distance 5-15 mm
Assembly surface mounting
Connection M12-plug
Degree of protection (IP) IP67
diameter 30 mm
Length 48 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide)
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes