4AU3632-8CC40-0HC0 | Siemens
3 phase transformer, 8000 VA, 500 V/480 V/460 V, 94 %, 4AU3632-8CC40-0HC0
NCNR (non cancelable / non returnable)
Transformer Sitas- Phases: 3- PN/PN(S6)(KVA): 8 /39- UPRI(V): Y500-440-380+/-20/D289- 254-220+/-11- USEC(V): Y 400 / D 230- ISEC(A): 11,52-19,9- F(HZ): 50..60- VECTOR GR./Shield WNG.: IIIIII0 /0- TA/ISOKL: 55 /H- IP23- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AU 3-phase transformers are implemented as isolating, safety or matching transformers with different primary and secondary voltages and vector groups. They are suitable for a fuseless design due to their low inrush current and this is achieved with SIRIUS 3RV motor starter protectors/circuit breakers.
| Filter | Property | Value |
|---|---|---|
| Output power | 8000 W | |
| Primary voltage | 520 V | |
| Secondary voltage (1) | 500 V | |
| Secondary voltage (2) | 480 V | |
| Secondary voltage (3) | 460 V | |
| efficiency | 94 % | |
| Length | 465 mm | |
| Width | 460 mm | |
| Height | 555 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |