4AT3912-5AT10-0FA0 | Siemens
Transformer, 8000 VA, 400 V/380 V, 96 %, 4AT3912-5AT10-0FA0
Order No.: 80P9652
EAN: 4001869902104
MPN:
4AT3912-5AT10-0FA0
4AT39125AT100FA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,755.0761 € *
Standard delivery time from the manufacturer is: 4 Weeks
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 8 /28,5- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 34,8- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AT transformers unite all properties of single-phase safety, isolating, control and line transformers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 8000 W | |
| Primary voltage | 420 V | |
| Secondary voltage (1) | 400 V | |
| Secondary voltage (2) | 380 V | |
| efficiency | 96 % | |
| Length | 174 mm | |
| Width | 226 mm | |
| Height | 370 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |