4AT3032-5FT10-0FA0 | Siemens
Transformer, 4000 VA, 500 V/475 V, 95 %, 4AT3032-5FT10-0FA0
Order No.: 80P9647
EAN: 4001869904108
MPN:
4AT3032-5FT10-0FA0
4AT30325FT100FA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,582.3192 € *
Standard delivery time from the manufacturer is: 4 Weeks
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 4 /16- UPRI(V): 500+/-5%- USEC(V): 230- ISEC(A): 17,4- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AT transformers unite all properties of single-phase safety, isolating, control and line transformers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 4000 W | |
| Primary voltage | 525 V | |
| Secondary voltage (1) | 500 V | |
| Secondary voltage (2) | 475 V | |
| efficiency | 95 % | |
| Length | 155 mm | |
| Width | 164 mm | |
| Height | 270 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |