3NJ6940-3BK23 | Siemens

Bushing current transformer, 500 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BK23

Order No.: 27H2040
EAN: 4011209737525
MPN:
3NJ6940-3BK23
3NJ69403BK23
3NJ6940-3BK23 Siemens Power Converter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
419.5583 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
419.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
419.5583 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 500/5 A, Cl. 0.5, legal-for-trade calibrated, 5 VA.
Technical specifications
Filter Property Value
Version bushing current transformer
Rated current 500 A
Cable diameter 32 mm
Width 70 mm
Height 88.5 mm
Depth 58 mm
Weight 380 g
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes