3NJ6940-3BK13 | Siemens

Bushing current transformer, 500 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BK13

Order No.: 27H2037
EAN: 4011209737518
MPN:
3NJ6940-3BK13
3NJ69403BK13
3NJ6940-3BK13 Siemens Power Converter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
429.3639 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
429.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
429.3639 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 500/1 A, Cl. 0.5, legal-for-trade calibrated, 5 VA.
Technical specifications
Filter Property Value
Version bushing current transformer
Rated current 500 A
Cable diameter 32 mm
Width 70 mm
Height 88.5 mm
Depth 58 mm
Weight 370 g
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes