3NJ6940-3BJ22 | Siemens
Bushing current transformer, 400 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BJ22
Order No.: 27H2033
EAN: 4011209726949
MPN:
3NJ6940-3BJ22
3NJ69403BJ22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.182 € *
Standard delivery time from the manufacturer is: 1 Week
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 400/5 A, Cl. 0.5, 5 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bushing current transformer | |
| Rated current | 400 A | |
| Cable diameter | 32 mm | |
| Width | 70 mm | |
| Height | 88.5 mm | |
| Depth | 58 mm | |
| Weight | 346 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |