3NJ6930-3BG23 | Siemens
Bushing current transformer, 250 A, for cables 14 mm, (W x H x D) 44 x 65 x 48 mm, 3NJ6930-3BG23
Order No.: 27H2006
EAN: 4011209737044
MPN:
3NJ6930-3BG23
3NJ69303BG23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
486.7814 € *
Standard delivery time from the manufacturer is: 3 Weeks
Accessory for 3NJ62/63 Switch disconnector with fuses In-line design, plug-in, NH1 current transformer 250/5 A, Cl. 0.5, legal-for-trade calibrated Bushing opening 15,2mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bushing current transformer | |
| Rated current | 250 A | |
| Cable diameter | 14 mm | |
| Width | 44 mm | |
| Height | 65 mm | |
| Depth | 48 mm | |
| Weight | 166 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |