3NJ6930-3BE13 | Siemens
Bushing current transformer, 150 A, for cables 14 mm, (W x H x D) 44 x 65 x 48 mm, 3NJ6930-3BE13
Order No.: 27H1993
EAN: 4047624185320
MPN:
3NJ6930-3BE13
3NJ69303BE13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
506.6068 € *
Standard delivery time from the manufacturer is: 5 Weeks
Accessories for FSD for BG NH1, with fuses, In-line design current transformers calibrated 150/1A, Kl. 0,5, 2,5VA inside diameter 15,2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bushing current transformer | |
| Rated current | 150 A | |
| Cable diameter | 14 mm | |
| Width | 44 mm | |
| Height | 65 mm | |
| Depth | 48 mm | |
| Weight | 160 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |