3NJ6930-3BD23 | Siemens
Bushing current transformer, 100 A, for cables 15.2 mm, (H) 6 mm, 3NJ6930-3BD23
Order No.: 27H1992
EAN: 4047624185313
MPN:
3NJ6930-3BD23
3NJ69303BD23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.8592 € *
Standard delivery time from the manufacturer is: 5 Weeks
Accessories for FSD for BG NH1, with fuses, In-line design current transformers calibrated 100/5A, Kl. 0,5, 1,5VA inside diameter 15,2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bushing current transformer | |
| Rated current | 100 A | |
| Cable diameter | 15.2 mm | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |