3NJ6920-3BE23 | Siemens
Bushing current transformer, 150 A, for cables 14 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BE23
Order No.: 27H1972
EAN: 4011209736948
MPN:
3NJ6920-3BE23
3NJ69203BE23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
359.6299 € *
Standard delivery time from the manufacturer is: 5 Weeks
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 150/5 A, Cl. 0.5, legal-for-trade calibrated Bushing opening 14 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bushing current transformer | |
| Rated current | 150 A | |
| Cable diameter | 14 mm | |
| Width | 44 mm | |
| Height | 65 mm | |
| Depth | 30 mm | |
| Weight | 182 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |