3NJ6920-3BD11 | Siemens
Bushing current transformer, 100 A, for cables 21 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BD11
Order No.: 27H1961
EAN: 4011209726819
MPN:
3NJ6920-3BD11
3NJ69203BD11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5575 € *
Standard delivery time from the manufacturer is: 1 Week
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 100/1 A, Cl. 1, 2.5 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bushing current transformer | |
| Rated current | 100 A | |
| Cable diameter | 21 mm | |
| Width | 44 mm | |
| Height | 65 mm | |
| Depth | 30 mm | |
| Weight | 182 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |