6ES7148-4PC00-0HA0 | Siemens
Power supply SIMATIC ET200pro PS in IP67 degree ofprotect., 3-phase 24 V DC/8 A
NCNR (non cancelable / non returnable)
6ES71484PC000HA0, Siemens
SIMATIC ET200pro PS Regulated power supply in protection type IP67 input: 3 AC 400-480 V output: 24 V/8 A DC The SIMATIC ET200pro PS power supply unit in IP67 degree of protection serves as the electronics/sensor supply and load power supply of the peripheral device. It has a signal contact for 24 V OK and Excess temperature as well as a second plug connector for looping through the input voltage. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.
| Filter | Property | Value |
|---|---|---|
| Version | power supply module | |
| Input voltage AC | 3 x 400-480 VAC | |
| Output voltage DC | 24 VDC | |
| Output current | 8 A | |
| Width | 310 mm | |
| Height | 135 mm | |
| Depth | 90 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Cadmium sulphide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |