6ES7138-7EA01-0AA0 | Siemens
SIMATIC ET 200iSP PS 24 V DC
Order No.: 70P4459
EAN: 4019169142915
MPN:
6ES7138-7EA01-0AA0
6ES71387EA010AA0
Series: SIMATIC ET 200iSP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,899.4185 € *
Standard delivery time from the manufacturer is: On Request
6ES71387EA010AA0, Siemens
SIMATIC DP, power supply module 24 V DC for ET200iSP, Ex db eb [ib] IIC T4 Gb, Ex db eb [ib] I Mb .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply module | |
| Input voltage AC | 24 VDC | |
| Width | 60 mm | |
| Height | 190 mm | |
| Depth | 136.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |