3SF1234-1LC05-1BA1 | Siemens
Basic switch, 2 pole, 2 Form B (N/C), dome plunger, M12-plug, IP65, 3SF1234-1LC05-1BA1
Order No.: 80P7959
EAN: 4011209695290
MPN:
3SF1234-1LC05-1BA1
3SF12341LC051BA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.6896 € *
Standard delivery time from the manufacturer is: On Request
Basic switch without actuator head Plastic enclosure, EN 50047 ASIsafe integrated AS-i status: 1:F-IN1, 2: F-IN2 3:AS-i/FAULT Snap-action contacts 2 NC with M12 connector 4-pole Channel 1 to NC, Channel 2 to NC Mechanical safety switches SIRIUS 3SF12 for position monitoring of movable protective devices with direct connection to the AS-interface bus system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |