3SF1124-1KA00-1BA2 | Siemens
Basic switch, 2 pole, 2 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SF1124-1KA00-1BA2
Order No.: 80P7952
EAN: 4011209695269
MPN:
3SF1124-1KA00-1BA2
3SF11241KA001BA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
229.6224 € *
Standard delivery time from the manufacturer is: On Request
Basic switch without actuator head Metal enclosure, 56 mm wide ASIsafe integrated AS-i status: 1:F-IN1, 2: F-IN2 3:AS-i/FAULT Slow-action contacts 1 NC with M12 connector 4-pole Channel 1 to NC, Channel 2 to M12 socket on the right Mechanical safety switches SIRIUS 3SF11 for position monitoring of movable protective devices with direct connection to the AS-interface bus system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |