3SF1114-1QV10-1BA1 | Siemens

Position sensor, 2 pole, 2 Form B (N/C), M12-plug, IP66/IP67, 3SF1114-1QV10-1BA1

Order No.: 80P7951
EAN: 4011209699878
MPN:
3SF1114-1QV10-1BA1
3SF11141QV101BA1
3SF1114-1QV10-1BA1 Siemens Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
287.3255 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
287.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
287.3255 €
Safety position switch with separate actuator 5 directions of approaches Metal enclosure, according to EN 50041 ASIsafe integrated AS-i status: 1:F-IN1, 2: F-IN2 3:AS-i/FAULT Slow-action contacts 2 NC with M12 connector 4-pole Channel 1 to NC, Channel 2 to NC Mechanical safety switches SIRIUS 3SF11 for position monitoring of movable protective devices with direct connection to the AS-interface bus system.
Technical specifications
Filter Property Value
Latching switching function 2 Form B (N/C)
Pin number 2 pole
Connection M12-plug
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes