3SE7150-1BD00 | Siemens

Cable-operated switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, 3SE7150-1BD00

Order No.: 27H806
EAN: 4011209576018
MPN:
3SE7150-1BD00
3SE71501BD00
Series: SIRIUS
3SE7150-1BD00 Siemens Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
219.2813 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
219.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
219.2813 €

3SE71501BD00, Siemens

Cable-operated switch metal enclosure, 2 xM20 x1.5- 1 NO+1 NC, latching, ISO 13850 and button reset, for wire lengths up to 20 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts. Using the cable-operated switches, control functions and EMERGENCY STOP can be implemented for any requirement and routing. The devices are easy to unlock and have integrated EMERGENCY STOP buttons as well as an LED signal display that is visible from a considerable distance. The switches can be used for the highest safety requirements specified by PL e or SIL 3. They are available with different cable lengths, combinations of switching elements, with LED display or EMERGENCY STOP mushroom pushbutton. The versions with latching are supplied with pressure, key or rotate-to-unlatch mechanisms. Steel cables with red plastic sheathing in various lengths with corresponding mounting accessories are available as accessories. Safety is a SIRIUS business.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Connection screw connection
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes