3SE6415-1BB01 | Siemens

RFID safety switch, 8 pole, M12-plug, IP66/IP67/IP69, 3SE6415-1BB01

Order No.: 80P7912
EAN: 4047621095394
MPN:
3SE6415-1BB01
3SE64151BB01
3SE6415-1BB01 Siemens Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
903.0672 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
903.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
903.0672 €
RFID safety switch with tumbler, plastic, quiescent current principle, tumbler monitoring, 24 V DC, with auxiliary release, IP69, locking force 1150 N, family-coded, diagnostic output, M12 plug 8-pole, 3 LEDs for display of the operating states, 3 directions of actuation, latching force with turnstile adjustable: 25 N or 50 N.
Technical specifications
Filter Property Value
Pin number 8 pole
Connection M12-plug
Degree of protection (IP) IP66/IP67/IP69
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes