3SE6415-1AB01 | Siemens
RFID safety switch, 8 pole, M12-plug, IP66/IP67/IP69, 3SE6415-1AB01
Order No.: 80P7910
EAN: 4047621095448
MPN:
3SE6415-1AB01
3SE64151AB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
903.0672 € *
Standard delivery time from the manufacturer is: On Request
RFID safety switch with tumbler, plastic, open-circuit principle, actuator monitoring, 24 V DC, with auxiliary release, IP69, locking force 1150 N, family-coded, diagnostic output, M12 plug 8-pole, 3 LEDs for display of the operating states, 3 directions of actuation, latching force with turnstile adjustable: 25 N or 50 N.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |