3SE6315-0BB03-1AP0 | Siemens
RFID safety switch, 8 pole, M12-plug, IP65/IP67/IP69, 3SE6315-0BB03-1AP0
Order No.: 80P7908
EAN: 4047621100197
MPN:
3SE6315-0BB03-1AP0
3SE63150BB031AP0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.2814 € *
Standard delivery time from the manufacturer is: On Request
Contact-free safety switch RFID rectangular 106 mm x 25 mm, individually coded, single teach-in with M12 plug 8-pole. order actuator separately 3SE6310-0BC01 RFID safety switch SIRIUS 3SE63 for space-saving and manipulation-proof monitoring of a guard fence, cover or door with a high (IP69K) degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |