3SE5423-0CD20-1EA2 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, cable connection, IP67, 3SE5423-0CD20-1EA2
Order No.: 80P7900
EAN: 4011209845282
MPN:
3SE5423-0CD20-1EA2
3SE54230CD201EA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.1318 € *
Standard delivery time from the manufacturer is: On Request
Position switch in compact design 40 mm wide with connection cable 2 m Snap-action contacts 1 NO+1 NC with roller plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller plunger | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |