3SE5413-0CP20-1EA2 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, cable connection, IP67, 3SE5413-0CP20-1EA2
Order No.: 80P7894
EAN: 4011209894020
MPN:
3SE5413-0CP20-1EA2
3SE54130CP201EA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.4341 € *
Standard delivery time from the manufacturer is: On Request
Compact switch with connection cable 2 m, Snap-action contacts 1 NO+1 NC twist lever with same design as 3SE3 (Precursor program) Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | swivelling lever | |
| Connection | cable connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |