3SE5312-2SB12 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5312-2SB12

Order No.: 80P7844
EAN: 4011209683129
MPN:
3SE5312-2SB12
3SE53122SB12
3SE5312-2SB12 Siemens Position Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
359.9155 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
359.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
359.9155 €
Safety position switch with tumbler Locking force 2600 N 5 directions of approaches Solenoid-locked Magnet voltage 115 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO LED display yellow/green Supplied without actuator. Actuator 3SE5000-0AV0. please order separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Connection screw connection
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes