3SE5312-0SB12 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5312-0SB12
Order No.: 80P7832
EAN: 4011209682931
MPN:
3SE5312-0SB12
3SE53120SB12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.459 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with tumbler Locking force 2600 N 5 directions of approaches Solenoid-locked Magnet voltage 115 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Supplied without actuator. Actuator 3SE5000-0AV0. please order separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |