3SE5250-0MC05 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP10, 3SE5250-0MC05
Order No.: 80P7830
EAN: 4011209856349
MPN:
3SE5250-0MC05
3SE52500MC05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.8071 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure, 30 mm open type 30 mm 1 NO/2 NC slow-action contacts with make-before-break Metal plunger, IP10 Open-type position switches SIRIUS 3SE5 for use as auxiliary switches in cabinets, particularly for locations unaffected by humidity and dust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | dome plunger | |
| Connection | screw connection | |
| Degree of protection (IP) | IP10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |