3SE5234-1BC05-1AF3 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP65, 3SE5234-1BC05-1AF3
Order No.: 80P7782
EAN: 4011209694774
MPN:
3SE5234-1BC05-1AF3
3SE52341BC051AF3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.1798 € *
Standard delivery time from the manufacturer is: On Request
Position switch plastic enclosure, 31 mm according to EN 50047 1 NO/1 NC slow-action contacts with M12 connector, 5-pole, fixed 2x LED yellow/green 24 V DC Teflon plunger Pin assignment: Pin 1=21, Pin 2=22 Pin 3=14 LED green, Pin 4=13 and LED yellow, Pin 5=ground LED and LED yellow, Pin 5=ground LED Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| RoHS conform | Yes |
| SVHC free | No |