3SE5234-0QV40-1AE0 | Siemens
Safety switch, 2 pole, 2 Form B (N/C), M12-plug, IP65, 3SE5234-0QV40-1AE0
Order No.: 80P7779
EAN: 4011209699847
MPN:
3SE5234-0QV40-1AE0
3SE52340QV401AE0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.5106 € *
Standard delivery time from the manufacturer is: On Request
Safety position switch with separate actuator Plastic enclosure, 31 mm Device connection 1x (M20x 1.5) with M12 connector plug, 4-pole Slow-action contacts 2 NC 5 directions of approaches The matching separate Actuator 3SE5000-0AV0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) | Lead |
| RoHS conform | Yes |
| SVHC free | No |